The DM74ALS5245SJ is a commercial-grade, 8-bit bus transceiver with a dual configuration, operating within a temperature range of 0 to 70 degrees Celsius. It features a 5V nominal supply voltage, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. The device has 20 terminals and a propagation delay of 10 units, with an output polarity of true. It is a member of the ALS family and is packaged in a 20-pin SOP package.
Rochester Electronics DM74ALS5245SJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALS |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74ALS5245SJ to view detailed technical specifications.
No datasheet is available for this part.