The DM74ALS540AWMX is a commercial-grade logic IC with a 20-pin SOP package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a 5V supply voltage. The device features a propagation delay of 12 units and supports 8-bit bus driving functionality. It is designed for use in commercial applications and is compliant with relevant standards.
Rochester Electronics DM74ALS540AWMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74ALS540AWMX to view detailed technical specifications.
No datasheet is available for this part.