The DM74AS04SJX is a commercial logic inverter from Rochester Electronics. It features a 14-pin package with a commercial temperature grade and a propagation delay of 5ns. The device operates within a supply voltage range of 4.5V to 5.5V and has a nominal supply voltage of 5V. It is designed for use in logic IC applications and is packaged in a R-PDSO-G14 package.
Rochester Electronics DM74AS04SJX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | AS |
| Propagation Delay (tpd) | 5 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74AS04SJX to view detailed technical specifications.
No datasheet is available for this part.