The DM74AS163N is a 16-bit binary counter with a 4-bit output. It operates over a commercial temperature range of 0 to 70 degrees Celsius and is powered by a 5V supply voltage. The counter has a propagation delay of 13 nanoseconds and a maximum frequency of 75 MHz. It is packaged in a DIP-16 package with a width of 7.62mm and a length of 19.304mm.
Rochester Electronics DM74AS163N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.304 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | AS |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 75 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74AS163N to view detailed technical specifications.
No datasheet is available for this part.