This commercial-grade 8-bit registered bus transceiver operates within a temperature range of 0 to 70 degrees Celsius. It is designed to function with a supply voltage between 4.5 and 5.5 volts and has a propagation delay of 9 units. The device is available in a 24-pin R-PDSO-G24 SOP package and is intended for use in logic IC applications.
Rochester Electronics DM74AS651WMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | AS |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74AS651WMX to view detailed technical specifications.
No datasheet is available for this part.