The DM74AS804BWMX is a commercial-grade NAND gate IC with a supply voltage range of 4.5-5.5V and a maximum operating temperature of 70°C. It features 20 terminals and 6 functions, with a propagation delay of 4 units. The device is packaged in a 20-pin SOP package with dimensions of 7.5mm in width and 12.8mm in length. It is suitable for use in a variety of applications requiring logic ICs.
Rochester Electronics DM74AS804BWMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | AS |
| Propagation Delay (tpd) | 4 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74AS804BWMX to view detailed technical specifications.
No datasheet is available for this part.