The DM74LS08MX is a commercial temperature 4-function AND gate logic IC with 14 terminals, packaged in a R-PDSO-G14 SOP package. It operates over a temperature range of 0 to 70 degrees Celsius and has a supply voltage range of 4.75 to 5.25 volts. The device has a propagation delay of 18 nanoseconds and is available in a 3.9mm wide, 8.65mm long package with a pin count of 14.
Rochester Electronics DM74LS08MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND GATE |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74LS08MX to view detailed technical specifications.
No datasheet is available for this part.