The DM74LS139N is a commercial-grade dual multiplexer/demultiplexer logic IC from Rochester Electronics. It operates within a temperature range of 0°C to 70°C and is powered by a nominal 5V supply voltage. The device features a propagation delay of 40ns and is packaged in a 16-pin PDIP package. The DM74LS139N is suitable for use in a variety of applications requiring high-speed logic switching.
Rochester Electronics DM74LS139N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 40 |
| Output Polarity | INVERTED |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74LS139N to view detailed technical specifications.
No datasheet is available for this part.