The DM74LS151MX is a dual multiplexer with 16 inputs and 1 output. It operates at commercial temperature range from 0°C to 70°C. The device requires a 5V supply voltage with a maximum rating of 5.25V and minimum rating of 4.75V. The multiplexer has a propagation delay of 40ns. It is packaged in a 0.150 inch, MS-012, SOIC-16 package.
Rochester Electronics DM74LS151MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MULTIPLEXER |
| Family | LS |
| Propagation Delay (tpd) | 40 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74LS151MX to view detailed technical specifications.
No datasheet is available for this part.