The DM74LS154WM is a commercial-grade logic IC with 24 terminals, operating within a temperature range of 0°C to 70°C. It features a supply voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. This IC has a propagation delay of 35ns and an inverted output polarity. It is available in a 24-pin R-PDSO-G24 package, measuring 7.5mm in width and 15.4mm in length.
Rochester Electronics DM74LS154WM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 35 |
| Output Polarity | INVERTED |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74LS154WM to view detailed technical specifications.
No datasheet is available for this part.