The DM74LS175MX is a 16-bit D flip-flop integrated circuit with a commercial temperature grade and a 5V supply voltage. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 16 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G16, with a width of 3.9mm and a length of 9.9mm. The device operates at a maximum frequency of 30MHz and has a propagation delay of 36ns.
Rochester Electronics DM74LS175MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 36 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74LS175MX to view detailed technical specifications.
No datasheet is available for this part.