The DM74LS194AM is a commercial-grade, 16-bit parallel in/out shift register with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and operates on a nominal supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device features a propagation delay of 35ns and a maximum frequency of 20MHz. It is available in a 16-pin SOP package.
Rochester Electronics DM74LS194AM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | LS |
| Propagation Delay (tpd) | 35 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74LS194AM to view detailed technical specifications.
No datasheet is available for this part.