The DM74LS266M is a dual XNOR gate IC with 2 inputs and a supply voltage of 5V. It has a commercial temperature grade and a propagation delay of 23ns. The device is packaged in a 14-pin SOP package with a width of 3.9mm and a length of 8.65mm. It operates over a temperature range of 0 to 70°C.
Rochester Electronics DM74LS266M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | XNOR GATE |
| Family | LS |
| Propagation Delay (tpd) | 23 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74LS266M to view detailed technical specifications.
No datasheet is available for this part.