The DM74LS365AM is a commercial-grade logic IC bus driver with a 6-bit configuration and a propagation delay of 25ns. It operates within a temperature range of 0 to 70 degrees Celsius. The device is supplied with a nominal voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The logic IC is packaged in a 0.150-inch, MS-012, SOIC-16 package.
Rochester Electronics DM74LS365AM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 25 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74LS365AM to view detailed technical specifications.
No datasheet is available for this part.