The DM74S112N is a dual J-K flip-flop with a commercial temperature range of 0 to 70 degrees Celsius. It operates at a supply voltage of 4.75 to 5.25 volts and has a propagation delay of 12 units. The device is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.305mm in length. It is designed for use in logic circuits and is suitable for applications requiring a negative edge trigger type.
Rochester Electronics DM74S112N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | S |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 80 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74S112N to view detailed technical specifications.
No datasheet is available for this part.