The DM74S158N is a 16-channel dual multiplexer from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 16 terminals and is packaged in a 16-pin PDIP. It is a logic IC type multiplexer with a supply voltage of 5V, ranging from 4.75 to 5.25V. The propagation delay is 15ns, and it has one output and two inputs.
Rochester Electronics DM74S158N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MULTIPLEXER |
| Family | S |
| Propagation Delay (tpd) | 15 |
| Output Polarity | INVERTED |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74S158N to view detailed technical specifications.
No datasheet is available for this part.