The DM9601W/883 is a monostable multivibrator with 14 terminals, operating within a temperature range of -55°C to 125°C. It has a supply voltage of 4.5V to 5.5V and a propagation delay of 40 units. The device is packaged in a 14-pin R-GDFP-F14 package and is suitable for military applications.
Rochester Electronics DM9601W/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.2865 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | DM96 |
| Propagation Delay (tpd) | 40 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM9601W/883 to view detailed technical specifications.
No datasheet is available for this part.