The DM96S02M is a 16-pin dual monostable multivibrator IC from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device features a propagation delay of 20 units and has a complementary output polarity. The DM96S02M is available in a SOP package with dimensions of 3.9mm in width and 9.9mm in length.
Rochester Electronics DM96S02M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | S |
| Propagation Delay (tpd) | 20 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM96S02M to view detailed technical specifications.
No datasheet is available for this part.