The DP8422AVX-20 is a commercial-grade memory controller IC from Rochester Electronics, featuring 84 terminals in a quad flat no-lead (QFN) package. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.5V and 5.5V. This IC is designed for use in memory-related applications, with a focus on DRAM functionality and a 22-bit address bus width.
Rochester Electronics DP8422AVX-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
| External Data Bus Width | 0 |
| Address Bus Width | 22 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DP8422AVX-20 to view detailed technical specifications.
No datasheet is available for this part.