The DP8422AVX-25 is a quad memory controller IC with a commercial temperature grade and a supply voltage range of 4.5 to 5.5V. It operates over a temperature range of 0 to 70C and is available in an 84-pin QCCJ package. This IC has a 22-bit address bus width and a 0-bit external data bus width, indicating it is designed for memory controller applications.
Rochester Electronics DP8422AVX-25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
| External Data Bus Width | 0 |
| Address Bus Width | 22 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DP8422AVX-25 to view detailed technical specifications.
No datasheet is available for this part.