The DP8459V-25 is a 28-pin quad data synchronizer or encoder IC from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. The IC is packaged in a QCCJ package and features 28 terminals in a quad terminal position.
Rochester Electronics DP8459V-25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | DATA SYNCHRONIZER OR ENDEC |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DP8459V-25 to view detailed technical specifications.
No datasheet is available for this part.