The DP8572AN is a 24-pin dual timer/real time clock IC from Rochester Electronics. It operates over an industrial temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device features an 8-bit external data bus and is packaged in a 24-pin DIP. It is designed for use in a variety of applications, including timing and clocking functions.
Rochester Electronics DP8572AN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.915 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DP8572AN to view detailed technical specifications.
No datasheet is available for this part.