Rochester Electronics DS1337 technical specifications.
| Package/Case | DIP |
| Frequency | 32.8kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS1337 to view detailed technical specifications.
No datasheet is available for this part.