Rochester Electronics DS1374U-33 technical specifications.
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS1374U-33 to view detailed technical specifications.
No datasheet is available for this part.