The DS1388Z-5 is an industrial-grade real-time clock timer IC from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and features a 5V supply voltage. The device has 8 terminals and a pin count of 8. It supports a clock frequency of up to 32 kHz. The DS1388Z-5 is available in an R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length.
Rochester Electronics DS1388Z-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DS1388Z-5 to view detailed technical specifications.
No datasheet is available for this part.