This 16-pin dual-line transceiver is designed for commercial temperature operation and features a Schmitt trigger input characteristic. It has a nominal supply voltage of 5V, with a minimum and maximum operating voltage of 4.5V and 5.5V, respectively. The device is packaged in a 16-pin SOP package and is suitable for use in a variety of applications, including bus transceiver functions.
Rochester Electronics DS14C232CMX/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DS14C232CMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.