The DS14C232CWM is a commercial temperature dual-line transceiver from Rochester Electronics. It features 16 terminals and a dual terminal position. The device operates within a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V and can handle a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The JEDEC package code is R-PDSO-G16, with a width of 7.5mm and a length of 10.3mm.
Rochester Electronics DS14C232CWM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DS14C232CWM to view detailed technical specifications.
No datasheet is available for this part.