Rochester Electronics DS1621V technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.25mA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS1621V to view detailed technical specifications.
No datasheet is available for this part.