The DS1631H is an 8-channel 2-function AND gate based peripheral driver IC from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V, with a minimum of 4.5V and a maximum of 15V. The JEDEC package code is O-MBCY-W8, indicating a TO-99 package type with 8 terminals positioned at the bottom. This military-grade IC is suitable for use in high-reliability applications.
Rochester Electronics DS1631H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | AND GATE BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DS1631H to view detailed technical specifications.
No datasheet is available for this part.