The DS1631J-8 is an 8-pin dual AND gate based peripheral driver IC with a supply voltage range of 4.5 to 15V and a nominal supply voltage of 5V. It operates over a temperature range of -55 to 125°C, making it suitable for military applications. The device is packaged in a 7.62mm wide DIP package, conforming to the JEDEC R-GDIP-T8 standard.
Rochester Electronics DS1631J-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | AND GATE BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DS1631J-8 to view detailed technical specifications.
No datasheet is available for this part.