The DS1631J-8/883 is a dual NAND gate peripheral driver IC, packaged in an 8-pin DIP. It operates over a temperature range of -55°C to 125°C and can be supplied with a voltage between 4.5V and 15V. This device features 2 functions and is classified as a military-grade component.
Rochester Electronics DS1631J-8/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | NAND GATE BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DS1631J-8/883 to view detailed technical specifications.
No datasheet is available for this part.