Rochester Electronics DS1812R-10/T&R technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 30uA |
| Packaging | Cut Tape |
| Threshold Voltage | 4.35V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS1812R-10/T&R to view detailed technical specifications.
No datasheet is available for this part.