The DS26C31TMWC is a 16-channel industrial-grade line driver from Rochester Electronics. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 16 terminals and is packaged in a JEDEC X-XUUC-N16 package. It is a type of interface IC, specifically a line driver, with standard input characteristics and a nominal supply voltage of 5V.
Rochester Electronics DS26C31TMWC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DS26C31TMWC to view detailed technical specifications.
No datasheet is available for this part.