The DS34C87TM is a 16-pin industrial line driver IC with 4 functions, operating over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The IC is packaged in a plastic SOP-16 package, measuring 3.9mm in width and 9.9mm in length. It is designed for use in industrial applications, with a temperature grade of industrial.
Rochester Electronics DS34C87TM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DS34C87TM to view detailed technical specifications.
No datasheet is available for this part.