The DS36276M is a commercial-grade line transceiver with a differential Schmitt trigger input, suitable for operating temperatures between 0°C and 70°C. This 8-pin SOIC-8 packaged device features a single function and 8 terminals, with a pin count of 8. It is manufactured by Rochester Electronics and conforms to the JEDEC package code R-PDSO-G8.
Rochester Electronics DS36276M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DS36276M to view detailed technical specifications.
No datasheet is available for this part.