Rochester Electronics DS80C310-FCG technical specifications.
| Access Time | 25us |
| Core Architecture | 8051 |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS80C310-FCG to view detailed technical specifications.
No datasheet is available for this part.