The DS8921AMX is a commercial-grade differential line transceiver with a maximum operating temperature of 70°C and a JEDEC package code of R-PDSO-G8. It features 8 terminals and a pin count of 8, with a width of 3.9mm and a length of 4.9mm. The device is a single-function IC with differential Schmitt trigger input characteristics and operates over a temperature range of 0 to 70°C.
Rochester Electronics DS8921AMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DS8921AMX to view detailed technical specifications.
No datasheet is available for this part.