Rochester Electronics DSPB56374AF technical specifications.
| Package/Case | LQFP |
| Frequency | 150MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 24 |
| Packaging | Tray |
| RAM Size | 55296B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DSPB56374AF to view detailed technical specifications.
No datasheet is available for this part.