Rochester Electronics DTA144WM3T5G technical specifications.
| Package/Case | SC |
| Current Rating | -100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics DTA144WM3T5G to view detailed technical specifications.
No datasheet is available for this part.