The E28F020-150 is a commercial temperature flash memory IC from Rochester Electronics. It features 262144 words of memory and a maximum access time of 150ns. The device operates from a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. The IC is packaged in a 32-pin TSSOP package, measuring 8mm in width and 18.4mm in length. It has a commercial temperature grade, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Rochester Electronics E28F020-150 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics E28F020-150 to view detailed technical specifications.
No datasheet is available for this part.