The EL5210CS is a dual audio amplifier IC from Rochester Electronics. It operates over an industrial temperature range of -40°C to 85°C and has a supply voltage range of 2.25V to 8.25V. The device has 8 terminals and is packaged in an 8-pin R-PDSO-G8 SOP package. It is designed for use in audio amplifier applications.
Rochester Electronics EL5210CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 8.25 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Number of Channels | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics EL5210CS to view detailed technical specifications.
No datasheet is available for this part.