This dual channel audio amplifier is designed for industrial temperature operation, with a supply voltage range of 2.25V to 8.25V. It has 8 terminals and a JEDEC package code of S-PDSO-G8, measuring 3mm in width and length. The device operates within a temperature range of -40°C to 85°C and has a temperature grade of industrial. It has 2 functions and 1 channel.
Rochester Electronics EL5210CY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 8.25 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Number of Channels | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics EL5210CY to view detailed technical specifications.
No datasheet is available for this part.