The EL5393ACS is a 16-pin industrial-grade audio amplifier IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-PDSO-G16. The device is available in a SOP package with a width of 3.9116mm and a length of 9.905mm. It operates within a supply voltage range of 2.5 to 5V and has a temperature grade of industrial. The EL5393ACS is a single-function device with 3 channels.
Rochester Electronics EL5393ACS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 9.905 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 3 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics EL5393ACS to view detailed technical specifications.
No datasheet is available for this part.