The EP610PC-25T is a commercial temperature microcontroller with 24 terminals and a dual terminal position. It operates at a supply voltage of 4.75 to 5.25V and has a maximum clock frequency of 40 MHz. The device is packaged in a 24-pin dual-in-line package with dimensions of 7.62mm width and 31.68mm length. It is suitable for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
Rochester Electronics EP610PC-25T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics EP610PC-25T to view detailed technical specifications.
No datasheet is available for this part.