The EP610SC-20 is a 24-pin dual in-line commercial temperature microcontroller with a supply voltage range of 4.75 to 5.25V and a maximum clock frequency of 55.6 MHz. It operates within a temperature range of 0 to 70 degrees Celsius. The device features 16 I/O lines and is packaged in a SOP package type. The EP610SC-20 is manufactured by Rochester Electronics.
Rochester Electronics EP610SC-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics EP610SC-20 to view detailed technical specifications.
No datasheet is available for this part.