The EPF8282AVTC100-3 is a microcontroller from Rochester Electronics with a maximum operating temperature of 70 degrees Celsius. It has 100 terminals and a quad terminal position. The device is packaged in a 100-pin quad flat pack and has a commercial temperature grade. It operates on a nominal supply voltage of 3.3 volts, with a minimum and maximum voltage of 3 and 3.6 volts, respectively. The microcontroller has 78 I/O lines.
Rochester Electronics EPF8282AVTC100-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 78 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics EPF8282AVTC100-3 to view detailed technical specifications.
No datasheet is available for this part.