Rochester Electronics FAN1616AD25X technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.775 |
| Length | 6.54 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics FAN1616AD25X to view detailed technical specifications.
No datasheet is available for this part.