The FAN1616AS5X is a single output linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.5A. It operates over a temperature range of -40C to 125C and has a dropout voltage of up to 1.2V. The device is available in a SOP-4 package.
Rochester Electronics FAN1616AS5X technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.505 |
| Length | 6.505 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 6.2 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics FAN1616AS5X to view detailed technical specifications.
No datasheet is available for this part.