Rochester Electronics FAN5033MPX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 9.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics FAN5033MPX to view detailed technical specifications.
No datasheet is available for this part.