Rochester Electronics FDB6030L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 48A |
| Current Rating | 52A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 52W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDB6030L to view detailed technical specifications.
No datasheet is available for this part.